Ansmann 5117553/UK Powerline 4 Mobile Zero Watt Inc 4 x MaxE 2500mAh AA Battery

Order Code:

18-3953

Brand: Ansmann MPN: 5117553/UK EAN-13: 4013674001415

Discontinued


The Ansmann Powerline 4 ZeroWatt battery charger comes with 4x 2500mAh AA MaxE+ rechargeable batteries. ZeroWatt products automatically disconnect from the mains drawing no standby power. The batteries combine the convenience of an alkaline battery with the money saving and environmental benefits of a rechargeable battery. This intelligent travel charger provides money saving, environmentally friendly and safe charging no matter where in Europe you are.


  • Charges 1 to 4 AA or AAA cells
  • Wide Range 100 to 240V AC Input for worldwide use
  • Supplied with 2 interchangeable input plugs (UK, EU)
  • Supplied with 12V DC car adaptor for mobile use
  • Individual monitoring of each cell being charged
  • Microprocessor controlled supervision of each cell
  • Multiple over–charge protection by voltage detection
  • Trickle charging for a minimum of 1 hour before the charger disconnects itself from the mains power
  • Faulty cell and alkaline cell detection and reverse polarity protection
  • Battery status is displayed by LED per charging slot
  • Charging current: AA 800mA, AAA400mA
  • Supplied with 4x AA 2500mAh maxE batteries
  • 6 Hour safety timer
  • Manufacturer's part 517533/UK
Type Plug-in
Battery Size AA, AAA
Chemistry NiCd, NiMH
Nominal Voltage 1.4V
Output Current 0.8A

Reviews


Be the first to submit a review

Trustpilot