Desktop charger for lead acid batteries.
- Automatic desktop charger for lead acid batteries 6V, 12V, 24V
- Adjustment of battery voltage via rotary switch
- 230V AC input
- 1.8M mains input lead and plug
- Charge current 1.5A for 6V, 2A for 12V and 1A for 24V batteries
- LED power indicator
- LED charging indicator
- Overcharge, short–circuit & reverse connect protection
- 1.8M output lead with crocodile clips to contact the rechargeable battery
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.