Ansmann 5816483 X2 High Performance LED Flashlight Torch - Black/Silver

Order Code:

49-4118

Brand: Ansmann MPN: 5816483-510 EAN-13: 4013674164837

Discontinued


The high performance X2 LED torch from Ansmann is ideal for everyday use in the workplace, home garage or car. Made from shockproof and scratchproof aluminium, these flashlights are carefully designed to make them easy to handle and they offer great value for money.


  • Splash-protected
  • Silver colour
  • Attractive design
  • Handy surface for better handling
  • Operating time 20h (approx)
  • Beam 40m
  • Requires 2 x AA battery (supplied)
  • Carrying lanyard supplied
  • Dimensions 150mm x 25mm
  • Manufacturer's part 5816483

Reviews


Be the first to submit a review

Trustpilot