Ansmann 5816533 Agent 3 120lm Digital White 3W LED Flashlight Torch - Black

Order Code:

49-4126

Brand: Ansmann MPN: 5816533-510 EAN-13: 4013674012435

Discontinued


The Ansmann Agent 3 has a precision lens for maximum illumination and is part of a range of high-performance torches which are elegant in design, can cope with rough handling and are equipped with some of the most recent innovations in electronics. Using special lens technology and the newest generation of Cree white LEDs, these torches also come with a 5-year warranty - so you can be sure they will go on shining time after time.

The Ansmann Agent 3 has a high quality aluminium housing and is waterproof to IP67, so you can rely on it to perform even in heavy rain or after being dropped onto a hard surface.


  • Single LED gives strong, consistent beam of light close up and at distance
  • Brightness 120lm
  • Housing made of high-strength, hard anodised aircraft aluminum
  • Rubberised on/off button for maximum ease of use
  • Silent on-off switch
  • Can be used to signal Morse code
  • Colour: Black
  • Length 148mm
  • Diameter 34mm
  • Beam up to 450m
  • Light duration 5hrs (approx)
  • Uses 2 x CR123A lithium batteries (included)
  • Torch holster available as Rapid part 49-4127
  • Manufacturer's part 5816533

Reviews


Be the first to submit a review

Trustpilot