Ansmann Max-e Ready to Use NiMH AA, AAA Batteries

Ansmann Brand: Ansmann
<P>These Max-e <STRONG>rechargable batteries </STRONG>from <STRONG>Ansmann</STRONG> possess a very low self-discharge in contrast to traditional rechargeable cells. This makes them perfect for usage in all devices from remote control up to digital cameras.</P><P>The batteries are ready for use for up to one year from date of purchase and recharge like a traditional NiMH in the Max-e charger.</P>
  • Combines the advantages of NiMH and non-rechargeable batteries
  • Pre-charged cell and ready-to-use
  • Recharge up to 1000 times
  • Very low self-discharge (Less than 2% per month)
  • After each charge, the battery is ready to use for up to one year
  • Ideal for all devices from remote control to digital camera
  • Available in AAA and AA options
Description Image Product Buy Qty Pricing (Ex VAT) Battery Size Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Terminal Type Voltage
Ansmann 5035042 AAA Batteries MaxE-Ready-To-Use NiMH (Pack of 4)
Ansmann 5035042 AAA Batteries MaxE-Ready-To-Use NiMH (Pack of 4)
Standard range
Order code: 18-2518
MPN: 5035042

8 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £9.02
AAA 800mAh 44.5 x 10.5 x 10.5mm 12.5g NiMH 4 Protruded positive, Flat negative 1.2V
Ansmann 5035052 AA Batteries MaxE-Ready-To-Use NiMH (Pack of 4)
Ansmann 5035052 AA Batteries MaxE-Ready-To-Use NiMH (Pack of 4)
Standard range
Order code: 18-2520
MPN: 5035052

2 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £10.56
AA 2100mAh 50.5 x 14.4 x 14.4mm 28g NiMH 4 Protruded positive, Flat negative 1.2V
TypeVoltageCapacityOrder code
AAA1.2800mAh18-2518
AA1.22100mAh18-2520


Trustpilot