Christmas Opening Hours and Delivery Dates here

Ansmann 1700-0081 Cable USB3.0 to Type-C-200

Order Code:

18-4089

Brand: Ansmann MPN: 1700-0081 EAN-13: 4013674131242
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

Robust and durable high quality data and charge cable from Ansmann with a USB A 3.0 connector at one end and a USB type-C connector at the other.


  • Compatible with all common end devices that have a type-C USB connection
  • Connections manufactured in accordance with USB standard to ensure optimum connection
  • Data can be transferred without interference and end devices optimally charged
  • Colour: black
  • Aluminium housing
  • Flexible TPE plastic sleeve
  • Dimensions 2000 x 13.5 x 5.7mm
  • Cable length 200cm
  • Manufacturer's part 1700-0081
Length 2m
Connector 1 USB 3.0 A male
Connector 2 USB C male
Colour Black
Type USB 3.0 cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot