Antex 100W Soldering Iron and Accessories

<p>Mains powered 100W soldering iron for larger soldering jobs, such as connections to metal chassis, large terminals, earthing tags, and other applications requiring high power and a high thermal capacity.</p>
  • Supplied complete with straight soldering tip and fitted UK 13A plug
  • Spare tips are available to keep your iron in perfect working order
  • Antex HP range
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Cable Length Tip Type Voltage Wattage Working Temperature
Antex SR8W270 HP100 100W Mains Soldering Iron
Antex SR8W270 HP100 100W Mains Soldering Iron
Standard range
SR8W270
1+ £21.39

9 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering iron 1.5m Pointed 230V 100W 385°C
Antex B260030 Replacement Straight Soldering Tip For Antex HP100 100W Iron
Antex B260030 Replacement Straight Soldering Tip For Antex HP100 100W Iron
Standard range
B260030
1+ £6.95

11 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering tip N/A Straight N/A N/A 385°C
Antex B260130B Replacement Angled Soldering Tip for Antex HP100 100W Solder Iron
Antex B260130B Replacement Angled Soldering Tip for Antex HP100 100W Solder Iron
Standard range
B260130B
1+ £6.95

4 in stock, despatched same dayAdditional quantity lead time 6 weeks
Soldering tip N/A Angled N/A N/A 385°C
Order codeMftrs Part No.
85-5436SR8W270Soldering iron
85-5454B260030Straight tip
85-5456B260130Angled tip


Trustpilot