Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex Soldip Major Solder Pot 60W

Order Code:  

85-1050

 
Brand: Antex MPN: C982060

Discontinued


Solder Pot, 230V Supply Voltage, 60W Power Rating, 280°C Temperature Range, 1.5m Cord Length, 960g, 17cm³ Full Solder Capacity, 17cm Normal Solder Depth, 45° Tilt with Stability, 0.15mA Leakage Current
Application Soldering
Cord Length 1.5m
Height 126mm
Length 12CM
Power Consumption 60W
Supply Voltage 230V
Tip Size none
Tip Type N/A
Type Solder Pot
Weight 960g
Working Temperature 280°C

Reviews


Be the first to submit a review

Trustpilot