Christmas Opening Hours and Delivery Dates here

Antistat 082-0034F ESD Mat Grey 1200x600x2mm 1pc Static Control

Order Code:

01-2665

Brand: Antistat MPN: 082-0034F EAN-13: 2050009633547
Qty Unit Price (Ex VAT)
1+ £21.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 03/02/2026

The Antistat 082-0034F ESD mat in grey measures 1200 x 600 x 2 mm and provides effective electrostatic discharge shielding. This protective mat's durable construction makes it ideal for EPA environments, offering reliable earthing and protection against static electricity. Antistat's ESD mat is typically used on workbenches to safeguard sensitive electronic components during assembly and repair.
Type ESD mat
Length 1200mm
Width 600mm
Colour Grey
Dimensions (L x W x H) 1200 x 600 x 2 mm
Height 2mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot