Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antistat 109-0013-P ESD PU Tip Nylon White Printed Glove - Large

Standard range
Order Code:  

87-9898

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 109-0013-P Copy to clipboard
  • Quickly find another product in this range by Size:

    L M S XL
 Report an error
Qty Unit Price (Ex VAT)
250+ £1.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

These ESD knitted nylon gloves with polyurethane (PU) coating on the finger tip sections are ideal for handling electronic parts, providing extra grip and protection against sharp edges.

An essential piece of kit in your ESD protected area, as well as benefiting the wearer, these gloves offer additional protection against damage to components and devices during handling.


  • Size: large
  • Made from 100% pure nylon (280 denier with 13 gauge) and a white polyurethane fingertip coating
  • Dissipative carbon glove, ideal for handling and inspecting ESD electronic parts
  • Breathable glove
  • Dust free, elastic material
  • Surface resistivity: 1 x 106-8Ω/cm
  • Colour-coded cuffs denote size: grey for large
Material Nylon
Quantity 1 pair
Size L
Type ESD gloves

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot