Antistat 309-0081 Silica Gel Desiccant Sachet 10G Non-Indicating 40 x 75mm 100

Standard range
Order Code:

87-9922

Brand: Antistat MPN: 309-0081
Qty Unit Price (Ex VAT)
1+ £19.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

Silica gel is a synthetically produced form of silicon dioxide in the form of hard, irregular granules or beads. Its micro-porous structure of interlocking cavities gives it a very high surface area, making it a high capacity desiccant.

Water molecules adhere to the gel's surface because it exhibits a lower vapour pressure than the surrounding air. There are no chemical reactions, by-products or side effects produced by silica gel - water vapour is simply absorbed into its internal pores.


  • Sachet size: 40 x 75mm
  • Weight: 10g
  • Silica gel desiccant
  • Non-indicating (no change in appearance when water is absorbed)
  • Supplied in packs of 100
  • Antistat type 309-0081
Type Silica gel desiccant
Height 75mm
Length 40mm
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot