Christmas Opening Hours and Delivery Dates here

Antistat A4 Antistatic ESD Safe Ring Binders

Antistat Brand: Antistat

These Antistatic Ring Binders are designed to replace standard high-charging insulative binders within the EPA. The materials used in standard ring binders have the potential to generate static charges which could damage sensitive components and equipment.

Made in portrait orientation, these folders are finished in high quality, permanently antistatic blue PVC and come with either 25mm or 50mm rings. The ESD warning symbol is featured on the front and spine of the ring binders, and they have a 65mm label pocket on the spine.

  • Surface resistance: 1011Ω/sq
  • D-ring mechanism
  • Available in 2-ring or 4-ring configurations
  • Wipe-clean permanently antistatic PVC covering
  • Printed with the ESD logo to BS EN 61340-5-1 on front and spine
  • Feature a 65mm spine label pocket
  • Safely store paper products in an EPA, ensuring no static charges are generated
  • House instructions manuals and technical datasheets
  • Maintain administrative efficiency within the EPA
  • Available in 2 and 4 hole configurations, with either 25mm or 50mm D-ring mechanisms
Description Image Product Buy Pricing (Ex VAT) Type
Antistat 105-0020 A4 Antistatic ESD Ring Binder 2 x 25mm Rings
Antistat 105-0020 A4 Antistatic ESD Ring Binder 2 x 25mm Rings
Standard range
Order code: 87-9864
MPN: 105-0020

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £14.00
Price per unit Ex VAT
Ring binder
Antistat 105-0025 A4 Antistatic ESD Ring Binder 4 x 50mm Rings
Antistat 105-0025 A4 Antistatic ESD Ring Binder 4 x 50mm Rings
Standard range
Order code: 87-9866
MPN: 105-0025

Order in multiples of 5


Available to back orderBack-order availability date - 07/01/2026
5+ £16.00
Price per unit Ex VAT
Ring binder
Antistat 105-0016 A4 Antistatic ESD Ring Binder 2 x 50mm Rings
Antistat 105-0016 A4 Antistatic ESD Ring Binder 2 x 50mm Rings
Standard range
Order code: 87-9868
MPN: 105-0016

Order in multiples of 5


Available to back orderBack-order availability date - 07/01/2026
5+ £13.90
Price per unit Ex VAT
Ring binder


Trustpilot