Antistat ESD Moisture Barrier Bags

<p>These ESD moisture barrier bags from Antistat are ideal for the packaging and protection of moisture sensitive surface mount devices. These bags provide superior ESD protection and restrict the transmission of water vapour. Each bag features an antistatic metallised polyester outer layer and an antistatic inner layer, with layers of polythene, nylon and aluminium foil in between. These bags are available from Rapid in a range of sizes.</p>
  • Surface resistance 108 to 1011Ω
  • EMI Shielding - meets requirements of MIL-PRF-87105D Type 1
  • Can be vacuum sealed
  • Puncture resistant
  • Supplied in packs of 100
Order codeMftrs Part No.
87-9416018-0130102 x 152mm
87-9418018-0131152 x 305mm
87-9420018-0404152 x 660.4mm
87-9422018-0001152 x 711.2mm
87-9424018-0400254 x 508mm
87-9426018-0401254 x 610mm
87-9428018-0301254 x 660.4mm
87-9430018-0402305 x 508mm
87-9432018-0007406 x 457mm
87-9434018-0403457 x 457mm
87-9436018-0300558.8 x 610mm

Trustpilot