Antistat Static Dissipative Grey Mats with 4x 10mm Studs

<P>This great value 2mm thick ESD bench matting is made from a surface layer of 0.5mm thick static-dissipative rubber and a bottom layer of 1.5mm conductive rubber.</P><P>It has a smooth finish and provides an excellent ESD surface for laying on workbenches or floors in workshops and laboratories where ESD sensitive components are handled, preventing damage from harmful static charges.</P>
  • 2mm thick double-layer matting
  • Surface layer is a 0.5mm thick static-dissipative layer
  • Bottom layer is a 1.5mm thick conductive layer
  • Smooth finish
  • Colour: grey
  • Surface Resistance: 1x106 < R < 1x 109
  • Temperature resistance: 180°C (instantaneous)
  • Easy to clean
  • Excellent lay-flat properties
  • 10mm press stud in each corner
  • Can be used as bench matting and flooring
  • Ideal for use in EPAs in workshops or laboratories
  • Available in 600 x 900mm and 600 x 1200mm sizes

Trustpilot