Christmas Opening Hours and Delivery Dates here

Antistat Yellow ESD Caution Labels

Antistat Brand: Antistat

These yellow ESD caution labels from Antistat have the words "Attention: Observe Precautions for Handling. Electrostatic Sensitive Devices" printed with black text on a yellow background. The labels are available in two different sizes and supplied on reels of 1,000.

  • Self-adhesive labels
  • Supplied in gloss paper with backing paper on reels, suitable for automatic dispensing
  • General purpose, strong permanent adhesive
  • Industry standard design
Description Image Product Buy Pricing (Ex VAT) Type
Antistat 055-0068 Yellow ESD Caution Labels 16 x 38mm Roll Of 1000
Antistat 055-0068 Yellow ESD Caution Labels 16 x 38mm Roll Of 1000
Standard range
Order code: 87-9441
MPN: 055-0068

3 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £10.93
10+ £10.63
Price per unit Ex VAT
ESD Label
Antistat 055-0002 Yellow ESD Caution Labels 50 x 25mm Roll Of 1000
Antistat 055-0002 Yellow ESD Caution Labels 50 x 25mm Roll Of 1000
Standard range
Order code: 87-9440
MPN: 055-0002

18 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £12.00
10+ £11.25
Price per unit Ex VAT
ESD Label
Antistat 055-0003 Yellow ESD Caution Labels 76 x 38mm Roll Of 1000
Antistat 055-0003 Yellow ESD Caution Labels 76 x 38mm Roll Of 1000
Standard range
Order code: 87-9442
MPN: 055-0003

Available to back orderBack-order availability date - 06/01/2026
1+ £12.65
Price per unit Ex VAT
ESD Label
Order codeMftrs Part No.Size
87-9441055-006816 x 38mm
87-9440055-000250 x 25mm
87-9442055-000376 x 38mm


Trustpilot