Anvil AV-B11 Soldering Iron Tip 0.6mm Pointed

Standard range
Order Code:

85-5992

Brand: Anvil MPN: AV-B11
Qty Unit Price (Ex VAT)
1+ £2.16
5+ £1.79
50+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 5 months

A 0.6mm pointed longlife tip for the Anvil AV-SI25W, AV-SI30W and AV-SI40W mains powered soldering irons.


  • Fits Anvil 25, 30 & 40W mains irons
  • Approximate length: 70mm
  • Approximate diameter: 4mm
  • Anvil type AV-B11
Type Soldering Tips
For Use With Anvil AV-SI irons
Length 70mm
Tip Range Anvil AV-B
Tip Size 0.6mm
Tip Type Pointed
Width 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot