Anvil AV-HMGG Hot Melt Glue Gun - 25W 240V

Order Code:

87-0402

Brand: Anvil MPN: AV-HMGG EAN-13: 5053556000913

Discontinued


The Anvil hot melt glue gun is an improved design glue gun suitable for industrial or educational use providing a trouble-free supply of tough adhesive. The gun has an electronically controlled heating element which melts the solid glue sticks inserted into the back of the gun.


  • Smooth flow of adhesive is controlled by the trigger feed mechanism
  • Double insulated construction with 25W element rated at 240V
  • Suitable for a wide range of materials including most metals, PVC, plastics, glass, etc.
  • Fitted with a UK plug fused at 3A
  • GS approved
  • Suitable 11mm glue sticks, 100mm long are available separately in packs of 12 (87-0405)
  • For higher volume use, 300mm long sticks are available in 1kg packs of approx. 30 sticks (87-0410)
Feed Mechanism Trigger
Glue Stick Diameter 11mm
Low / High Temperature High
Plug Type UK 13A
Supply Voltage 240V
Wattage 25W

Reviews


Not Impressed

Reviewed by: Dave Browell - Thursday, February 1, 2018
As a personal one to one tool this ticks all the boxes and is great for the price. BUT as an educational tool in the classroom it falls well short . Heating time is too long, lessons can be halfway through before the guns get hot enough, if not destroyed by pupils being impatient not allowing the gun to heat up,pressing the trigger and splitting the gun in half glue every where and damaged element. Better a 40watts element gun.


Trustpilot