Anvil AV-LTGG Low Temperature Miniature Glue Gun

Standard range
Order Code:

87-0404

Brand: Anvil MPN: AV-LTGG EAN-13: 5053556000906
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
402 in stock, despatched same dayAdditional quantity lead time 8 months

The Anvil AV-LTGG Low Temperature Miniature Glue Gun operates at approximately 100 to 120°C rather than the normal glue gun temperature of around 190 to 200°C, or higher, significantly reducing the danger of serious burns or damage to delicate materials.


  • Ideal for educational applications including decoration and art
  • Reduces the risk of serious burns
  • Ideal for industrial applications like caulking and filling where delicate components could be damaged by high temperature glue
  • Trigger-feed mechanism for ease of use and accurate control of glue feed rate
  • Power rating 7W
  • Supplied complete with fitted 13A plug fused at 3A
  • Takes 8mm diameter low temperature glue sticks
  • Anvil type AV-LTGG

Please note that the glue sticks for this gun are specially formulated for low temperature use, and are not suitable for use with higher temperature guns.

Feed Mechanism Trigger
Glue Stick Diameter 8mm
Low / High Temperature Low
Plug type UK 13A
Supply Voltage 230V
Wattage 7W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot