Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 339-piece kit containing a crimping tool with two exchangeable die sets and a wide range of superseal waterproof connectors ideal for automotive applications.
The H2 die set crimps wires from 0.35 to 0.5 and 1.5mm² (22 to 20 and 16 AWG) and the H3 die set crimps 0.75 and 1.0mm² wires (18 and 17 AWG).
The crimping tool has adjustable return spring tension and a quick-release lever. The dies simply push-fit for easy changing.
Type | Superseal crimp tool kit |
---|---|
Capacity | 0.35 to 1.0mm² |
Weight | N/A |
Wire Gauge | 22 to 17AWG |
To use this facility please Sign In.
Sign In