Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Apache APINDNAV Navy Industry Trousers Waist 34in Leg 33in

Standard range
Order Code:  

95-0895

  Copy to clipboard
Brand: Apache  Copy to clipboard MPN: APAITN3334 Copy to clipboard EAN-13: 5055197906562
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The Apache Industrial work/drivers' trousers are made from 260g polycotton and have bottom loading knee pad pockets, hammer loop and ruler pocket. They also have button fastening pockets at the rear.
They are made from strong durable 65% polyester, 35% cotton and are ideal for all DIY or professional use.

These Apache trousers are available in 2 leg lengths for optimal fit: 31, and 33 inch with sizes 32 to 42 inch waist.

Size waist 34 in
leg 33 in


Colour Navy blue
Size 34in
Type Trouser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot