Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Apache Industrial work/drivers' trousers are made from 260g polycotton and have bottom loading knee pad pockets, hammer loop and ruler pocket. They also have button fastening pockets at the rear.
They are made from strong durable 65% polyester, 35% cotton and are ideal for all DIY or professional use.
These Apache trousers are available in 2 leg lengths for optimal fit: 31, and 33 inch with sizes 32 to 42 inch waist.
Size waist 42 in
leg 31 in
Colour | Navy blue |
---|---|
Size | 42in |
Type | Trouser |
To use this facility please Sign In.
Sign In