Apache APKHTBLACKGREY Black & Grey Holster Trousers Waist 40in Leg 33in

Standard range
Order Code:

95-0866

Brand: Apache MPN: APAHTG3340 EAN-13: 5055338400416
Qty Unit Price (Ex VAT)
1+ £35.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 29/01/2025

The Apache Holster Trousers are a good, all-round, functional work trouser. They have been triple stitched in key areas and have a low rise comfort waist design. With Cordura® holster and knee pad pockets, they also have a Cordura® reinforced hem and reflective piping. Other features include: a side cargo pocket, large phone pocket, tunnel belt loop and YKK zip.

Available in 3 leg lengths 29, 31 and 33 inch for optimal comfort, waist sizes 30 to 42 inch.

These Apache Holster Trousers have the following specifications:

Colour: Black & Grey.
Waist: 40 inch.
Leg: 33 inch.


Colour Black, grey
Size 40in
Type Trouser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot