Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £35.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Apache Holster Trousers are a good, all-round, functional work trouser. They have been triple stitched in key areas and have a low rise comfort waist design. With Cordura® holster and knee pad pockets, they also have a Cordura® reinforced hem and reflective piping. Other features include: a side cargo pocket, large phone pocket, tunnel belt loop and YKK zip.
Available in 3 leg lengths 29, 31 and 33 inch for optimal comfort, waist sizes 30 to 42 inch.
These Apache Holster Trousers have the following specifications:
Colour: Black & Grey.
Waist: 42 inch.
Leg: 33 inch.
Colour | Black, grey |
---|---|
Size | 42in |
Type | Trouser |
To use this facility please Sign In.
Sign In