Apache APKHTBLK Black Holster Trousers Waist 36in Leg 31in

Extended range
Order Code:

95-0876

Brand: Apache MPN: APAHTB3136 EAN-13: 5055197909037
Qty Unit Price (Ex VAT)
1+ £35.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Apache Holster Trousers are a good, all-round, functional work trouser. They have been triple stitched in key areas and have a low rise comfort waist design. With Cordura® holster and knee pad pockets, they also have a Cordura® reinforced hem and reflective piping. Other features include: a side cargo pocket, large phone pocket, tunnel belt loop and YKK zip.

Available in 3 leg lengths 29, 31 and 33 inch for optimal comfort, waist sizes 30 to 42 inch.

These Apache Holster Trousers have the following specifications:

Colour: Black.
Waist: 36 inch.
Leg: 31 inch.


Colour Black
Size 36in
Type Trouser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot