Christmas Opening Hours and Delivery Dates here

APEM 104350003 1-Pole Miniature Pushbutton Switch 220V AC/2A

Order Code:

51-1476

Brand: APEM MPN: 104350003 EAN-13: 4016138680317
Qty Was Unit Price (Ex VAT)
1+ £20.33 £16.35
25+ £19.75 £15.88
100+ £14.02 £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 12/01/2026

A miniature pushbutton switch by APEM operating with a single pole. The terminals solder lug.


  • Maintained-Maintained
  • Hexagonal nut
  • Knurled nut
  • Gold plated silver contacts
  • Colour: Silver
  • Supplied in SPST

Note<.b>: Please order button caps separately.

Type Push-button
Contact Configuration Off / on
Current Rating 2A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like