Christmas Opening Hours and Delivery Dates here

APEM 104450003 2-Pole Miniature Pushbutton Switch 24V 3A

Order Code:

51-1477

Brand: APEM MPN: 104450003 EAN-13: 4016138680324
Qty Was Unit Price (Ex VAT)
1+ £23.24 £14.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 10/01/2026

A miniature pushbutton switch by APEM operating with a double pole. The terminals solder lug.


  • Maintained-Maintained
  • Hexagonal nut
  • Knurled nut
  • Gold plated silver contacts
  • Body Colour: Silver
  • Cap Colour: Green
  • Supplied in DPST

Please order button caps separately.
Type Pushbutton
Contact Configuration Off / (on)
Current Rating 3A
Colour Green
Terminal Type Solder Lug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot