APEM 12000 Series Toggle Switches

APEM Brand: APEM
<p>A range of toggle switches from the APEM 12000 Series, available with a variety of switching options. Manufactured for defence, telecommunications and other professional applications.</p>
  • Silver contacts
  • Available with or without sealed O Ring
  • Maintained or momentary options
  • Robust switches for high specification environments
  • Description Image Product Buy Qty Pricing (Ex VAT) Action Contact Configuration Type Illumination Colour(s) Illumination Type Max. Current
    APEM 121460003 Toggle Switch DPST On-On
    APEM 121460003 Toggle Switch DPST On-On
    Standard range
    Order code: 51-1393
    MPN: 12146A

    217 in Stock, despatched in 4 days
    1+ £28.56
    On / on DPST on / on Toggle switch N/A None N/A
    APEM 121470003 Toggle Switch DPDT On-Off-On
    APEM 121470003 Toggle Switch DPDT On-Off-On
    Standard range
    Order code: 51-1394
    MPN: 12147A

    88 in Stock, despatched in 4 days
    1+ £27.21
    On / off / on DPDT on / off / on Toggle switch N/A None N/A
    APEM 121490003 Toggle Switch DPDT On-Off-On
    APEM 121490003 Toggle Switch DPDT On-Off-On
    Standard range
    Order code: 51-1395
    MPN: 12149A

    77 in Stock, despatched in 4 days
    1+ £19.88
    On / off / on DPDT on / off / on Toggle switch N/A None N/A
    51-1393
    Contact materialSilver (Ag)
    FunctionsMaintained-Maintained
    Protection typeIP54
    Switch positionDPST, On-On
    51-1394
    Contact materialSilver (Ag)
    FunctionsMomentary-0-Momentary
    Protection typeIP54
    Switch positionDPDT, On-Off-On
    51-1395
    Contact materialSilver (Ag)
    FunctionsMaintained-0-Maintained
    Protection typeIP54
    Switch positionDPDT, On-Off-On
    51-1396
    Contact materialSilver (Ag)
    FunctionsMaintained-Maintained
    Protection typeIP65
    Switch positionDPST, On-On
    51-1397
    Contact materialSilver (Ag)
    FunctionsMomentary-0-Momentary
    Protection typeIP65
    Switch positionDPDT, On-Off-On
    51-1398
    Contact materialSilver (Ag)
    FunctionsMaintained-0-Maintained
    Protection typeIP65
    Switch positionDPDT, On-Off-On


    Trustpilot