APEM 8000 Series Pushbutton Switches 250V 3A

<p>Pushbutton switches from the APEM 8000 Series, available in 1-pole and 2-pole versions.</p>
  • Button returns in upper position after actuation
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Action Contact Configuration Terminal Type Illumination Colour(s) Illumination Type Max. Current
APEM 8632A Pushbutton Switch, 1-pole, 250V AC 3A
APEM 8632A Pushbutton Switch, 1-pole, 250V AC 3A
Standard range
8632A
1+ £7.63
10+ £6.88
50+ £6.05
100+ £5.87

1,042 available to back orderBack-order availability date - 12/02/2025
Push-button On / on SPST N/A None 3A
APEM 8642A Pushbutton Switch, 2-pole, 250V AC 3A
APEM 8642A Pushbutton Switch, 2-pole, 250V AC 3A
Standard range
8642A
1+ £5.25

277 available to back orderBack-order availability date - 12/02/2025
Pushbutton Off / (on) DPST N/A None 3A
APEM 8646A Pushbutton Switch, 2-pole, 250V AC 3A
APEM 8646A Pushbutton Switch, 2-pole, 250V AC 3A
Standard range
8646A
1+ £5.85

46 available to back orderBack-order availability date - 12/02/2025
Pushbutton On / (on) DPST Solder Lug N/A None 3A
51-078051-0781
ConnectionSolder lugsSolder lugs
Contact materialSilver (Ag)Silver (Ag)
Dielectric strength1000V/50Hz1000V/50Hz
Electrical life30000 cycles30000 cycles
FunctionsMaintained-MomentaryMaintained-Momentary
Insulation resistanceMin 1000MΩMin 1000MΩ
SpecificationPushbutton 1-polePushbutton 2-pole
Switch positionSPST, On-OnDPST, On-On
Switching current3A3A
Switching power3A/250VAC, 6A/125VAC, 4A/30VDC3A/250VAC, 6A/125VAC, 4A/30VDC
Switching voltage250VAC250VAC
Transfer resistanceMax 10mΩMax 10mΩ
Type8632A8642A


Trustpilot