APEM Capacitive Touch Sensors for Underlay Mounting, Self-Adhesive

APEM Brand: APEM
<p>A range of capacitive touch sensors that can be operated, by the touch of a finger, even while mounted under a non-conductive front face such as glass or polycarbonate, transforming the robust and easy to maintain inactive fascia into a touch sensitive control panel. The adhesive disk attaches directly to the underside of the fascia, so there are no panel cut-outs and installation is easy and immediate. Perfect for applications such as ticketing, access control, advertising tools, capacitive switches for underlay applications, interactive applications, etc.</p>
  • Available in momentary or latching
  • Choice of colours
  • For mounting under 6mm glass or 4mm polycarbonate panels
  • Auto-calibration function ensures sensor adapts to changing external environments
  • Dot illumination
  • Low profile
  • Activated even when wearing surgeon's gloves
  • Long life adhesive, resistant to vibrations
  • Long operational life 50 million cycles
  • Triggered by flowing water
Note: For a suitable wiring harness, please see 64-3390 independed LED function, or 64-3391 for LED output indicator function.
Description Image Product Buy Qty Pricing (Ex VAT) Action Illumination Colour(s) Type Contact Configuration Illumination Type Max. Current
APEM CG211AP0GC 12VDC Green Capacitive Touch Sensor
APEM CG211AP0GC 12VDC Green Capacitive Touch Sensor
Standard range
Order code: 64-4540
MPN: CG211AP0GC

3 in Stock, despatched in 4 days
1+ £36.88
Latching Green Capacitive touch sensor N/A LED 200mA
APEM CG211AP0RS 12VDC Red Capacitive Touch Sensor
APEM CG211AP0RS 12VDC Red Capacitive Touch Sensor
Standard range
Order code: 64-4542
MPN: CG211AP0RS

28 in Stock, despatched in 4 days
1+ £31.43
Latching Red Capacitive touch sensor N/A LED 200mA
APEM CG111AP0RC 12VDC Red Capacitive Touch Sensor
APEM CG111AP0RC 12VDC Red Capacitive Touch Sensor
Standard range
Order code: 64-4538
MPN: CG111AP0RC

5 in Stock, despatched in 4 days
1+ £30.34
Momentary Red Capacitive touch sensor N/A LED 200mA
APEM CG111AP0GS 12VDC Green Capacitive Touch Sensor
APEM CG111AP0GS 12VDC Green Capacitive Touch Sensor
Standard range
Order code: 64-4537
MPN: CG111AP0GS

11 in Stock, despatched in 4 days
1+ £33.69
Momentary Green Capacitive touch sensor N/A LED 200mA
APEM CG111AP0GC 12VDC Green Capacitive Touch Sensor
APEM CG111AP0GC 12VDC Green Capacitive Touch Sensor
Standard range
Order code: 64-4536
MPN: CG111AP0GC

26 in Stock, despatched in 4 days
1+ £33.69
Momentary Green Capacitive touch sensor N/A LED 200mA
APEM CG111AJ0RC 24VDC Red Capacitive Touch Sensor
APEM CG111AJ0RC 24VDC Red Capacitive Touch Sensor
Standard range
Order code: 64-4535
MPN: CG111AJ0RC

11 in Stock, despatched in 4 days
1+ £33.69
Momentary Red Capacitive touch sensor N/A LED 200mA
Order codeLED ColourMomentary/latchingIllumination voltageLED Function
64-4540GreenLatching12V DCOutput indicator
64-4542RedLatching12V DCIndependent



Trustpilot