Apem IKL0403000 SMD DIP Switch RM 2.54mm 4 Pole

Order Code:

51-0844

Brand: APEM MPN: IKL0403000

Discontinued


DIP switch from APEM, 2.54mm, with 4 poles.


  • SMD mounting
Type DIL switch
Action Contact switching
Contact Configuration On / off
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.1A

Reviews


Be the first to submit a review

Trustpilot