APEM Joystick 125 Vac Lever (straight) Solder tag IP67 APEM NZAB0135 1 pc(s)

Standard range
Order Code:

64-9437

Brand: APEM MPN: NZAB0135 EAN-13: 2050003695190
Qty Unit Price (Ex VAT)
1+ £64.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

The NZAB0135 is a versatile joystick designed to enhance your control and precision. With its user-friendly switches, you can easily navigate through various applications and achieve seamless transitions. The joystick features reliable contacts that ensure a smooth and responsive experience, without the need for a harness. Whether you're an enthusiast or a professional, the NZAB0135 is the perfect companion for your control needs.
  • Colour: Black
  • Connection (components): Solder tag
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +85°C
  • Min. temperature: -40°C
  • Operation type: Lever (straight)
  • Protection type: IP67
  • Recess diameter: 11.9mm
  • Switch type (category): Joystick
  • Switching current (max.): 100 mA
  • Switching voltage: 125 Vac
  • Type (manufacturer type): NZAB0135
Type Joystick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot