APEM Joystick 125 Vac Lever (straight) Soldering IP67 APEM NZAA0135 1 pc(s)

Standard range
Order Code:

64-9436

Brand: APEM MPN: NZAA0135 EAN-13: 2050003695183
Qty Unit Price (Ex VAT)
1+ £62.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

The NZAA0135 Joystick, also known as a control stick, is a versatile and essential component in various electronic devices. With its durable construction and smooth operation, it provides precise control and responsiveness. The NZAA0135 features standard switches, which allow for seamless switching between different functions or modes. Additionally, it is equipped with high-quality contacts that ensure reliable and efficient electrical connections. Designed with convenience in mind, this Joystick does not require any additional harness for installation. Upgrade your electronic device with the NZAA0135 Joystick for enhanced control and functionality.
  • Colour: Black
  • Connection (components): Soldering
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +50°C
  • Min. temperature: -25°C
  • Operation type: Lever (straight)
  • Protection type: IP67
  • Recess diameter: 11.9mm
  • Switch type (category): Joystick
  • Switching current (max.): 2 A
  • Switching voltage: 125 Vac
  • Type (manufacturer type): NZAA0135
Type Joystick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot