APEM Joystick 250 Vac Toggle Soldering IP65 (front) APEM 100212 1 pc(s)

Standard range
Order Code:

64-9322

Brand: APEM MPN: 1D15F1500 EAN-13: 2050000854545
Qty Unit Price (Ex VAT)
1+ £41.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in Stock, despatched in 4 days

Robust joystick for installation in panels. One or two-axis operation with limiter plate.


  • Colour: Black
  • Connection (components): Soldering
  • Dimensions, height: 64mm
  • Dimensions, width: 53.50mm
  • Durability: 5000000 cycles
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +50°C
  • Min. temperature: -20°C
  • Operation type: Toggle
  • Protection type: IP65 (front)
  • Recess diameter: 20mm
  • Switch type (category): Joystick
  • Switching current (max.): 6 A
  • Switching voltage: 250 Vac
  • Type: 1 changeover
  • Type (manufacturer type): 100212
Type Joystick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot