APEM Joystick 5 V Lever (straight) Quick-connect IP65 APEM 3150RAK600 1 pc(s)

Standard range
Order Code:

64-9325

Brand: APEM MPN: 3150RAK600 EAN-13: 4016138679649
Qty Unit Price (Ex VAT)
1+ £213.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 12/02/2025

Introducing the 3150RAK600 Joystick, designed for precision and control in various applications.

With its innovative Gain feature, you can amplify your movements with ease, allowing for seamless navigation. The Limiter function ensures that you stay within your desired range, preventing any accidental overreaching.

The ergonomic Handle provides a comfortable grip, enabling extended usage without any discomfort. Encased in a sleek Bezel, this joystick is not only functional but also aesthetically pleasing.

Upgrade your control experience with the 3150RAK600 Joystick.


  • Connection (components): Quick-connect
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +70°C
  • Min. temperature: -25°C
  • Operation type: Lever (straight)
  • Protection type: IP65
  • Recess diameter: 35mm
  • Switch type (category): Joystick
  • Switching current (max.): 0.032 A
  • Switching voltage: 5 V
  • Type: With push button
  • Type (manufacturer type): 3150RAK600
Type Joystick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot