APEM Joystick 5 V Toggle Open end cable IP65 APEM 3140RAL600 1 pc(s)

Standard range
Order Code:

64-9258

Brand: APEM MPN: 3140RAL600 EAN-13: 4016138900101
Qty Unit Price (Ex VAT)
1+ £227.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

Introducing the 3140RAL600 Joystick, the ultimate control device for precision movements. With its advanced technology and ergonomic design, this joystick offers unparalleled accuracy and responsiveness.

The Gain feature allows you to fine-tune your control settings, giving you the perfect balance between sensitivity and stability. The Limiter ensures that your movements stay within a specified range, preventing any accidental overshooting.

The Handle provides a comfortable grip, allowing for hours of fatigue-free operation. And with its sleek and durable Bezel, this joystick is built to withstand the rigors of daily use.

Upgrade your control experience with the 3140RAL600 Joystick.


  • Colour: Black
  • Connection (components): Open end cable
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +70°C
  • Min. temperature: -25°C
  • Operation type: Toggle
  • Protection type: IP65
  • Switch type (category): Joystick
  • Switching current (max.): 0.02 A
  • Switching voltage: 5 V
  • Type (manufacturer type): 300118
Type Joystick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot