Christmas Opening Hours and Delivery Dates here

APEM PBAR1AF0000A0B 16mm IP69K Vandal Resistant Switch SPST Off-On

Order Code:

51-1484

Brand: APEM MPN: PBAR1AF0000A0B EAN-13: 4016138679816
Qty Was Unit Price (Ex VAT)
1+ £60.61 £45.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

A durable, high impact resistant and cosmetically attractive piezo switch. The switch has a flat operator height of 3mm and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has flying leads and a transparent finish with blue LED.

  • Piezo switch
  • Colour Transparent
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Ring illumination
  • Manufacturer's part PBAR1AF0000A0B
Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Blue
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot