Christmas Opening Hours and Delivery Dates here

APEM PBAR1AF2000 16mm IP69K Vandal Resistant Switch SPST Off-On

Order Code:

51-1483

Brand: APEM MPN: PBAR1AF2000 EAN-13: 4016138679793
Qty Was Unit Price (Ex VAT)
1+ £27.43 £24.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 13/01/2026

A durable, high impact resistant and cosmetically attractive piezo switch. The switch has a flat operator height of 3mm and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has flying leads and a black anodised finish.

  • Piezo switch
  • Colour Black
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Manufacturer's part PBAR1AF2000
Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot