Christmas Opening Hours and Delivery Dates here
APEM Q14P1CXXB12E 14mm LED Panel Indicator Blue 12V DC Prominent Chrome Bezel

Image Representative of Range

APEM Q14P1CXXB12E 14mm LED Panel Indicator Blue 12V DC Prominent Chrome Bezel

Order Code:

63-0523

Brand: APEM MPN: Q14P1CXXB12E EAN-13: 2050002859760
Qty Unit Price (Ex VAT)
1+ £8.84
10+ £7.26
25+ £6.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

A 14mm 12V DC blue panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 65mcd
Bezel Prominent chrome
Colour Blue
Size 14mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot