Christmas Opening Hours and Delivery Dates here
APEM Q6F1CXXG24E 6mm LED Panel Indicator Green 24V DC Flush Chrome Bezel

Image Representative of Range

APEM Q6F1CXXG24E 6mm LED Panel Indicator Green 24V DC Flush Chrome Bezel

Order Code:

63-0493

Brand: APEM MPN: Q6F1CXXG24E EAN-13: 2050002859326
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £3.90
25+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 available to back orderBack-order availability date - 13/01/2026

A 6mm 24V DC green panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 24V
Current 20mA
Brightness (mcd) 8mcd
Bezel Flush chrome
Colour Green
Size 6mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot