APEM Q6F1CXXY24E 6mm LED Panel Indicator Yellow 24V DC Flush Chrome Bezel
Image Representative of Range

APEM Q6F1CXXY24E 6mm LED Panel Indicator Yellow 24V DC Flush Chrome Bezel

Standard range
Order Code:

63-0494

Brand: APEM MPN: Q6F1CXXY24E EAN-13: 2050002859333
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 12/02/2025

A 6mm 24V DC yellow panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Flush chrome
Colour Yellow
Current 20mA
Intensity 8mcd
Size 6mm
View Angle 100°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot