APEM Q8F1CXXW24E 8mm LED Panel Indicator White 220V AC Flush Chrome Bezel
Image Representative of Range

APEM Q8F1CXXW24E 8mm LED Panel Indicator White 220V AC Flush Chrome Bezel

Standard range
Order Code:

63-0514

Brand: APEM MPN: Q8F1CXXW24E EAN-13: 2050002859678
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 12/02/2025

An 8mm 220V AC white panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Flush chrome
Colour White
Current 3mA
Intensity 15mcd
Size 8mm
View Angle 100°
Voltage 220V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot