Christmas Opening Hours and Delivery Dates here
APEM Q8R1CXXG12E 8mm LED Panel Indicator Green 12V DC Recessed Chrome Bezel

Image Representative of Range

APEM Q8R1CXXG12E 8mm LED Panel Indicator Green 12V DC Recessed Chrome Bezel

Order Code:

63-0508

Brand: APEM MPN: Q8R1CXXG12E EAN-13: 2050002859470
Qty Unit Price (Ex VAT)
1+ £4.91
10+ £4.70
25+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 13/01/2026

An 8mm 12V DC green panel mounting LED indicator with a recessed chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 40mcd
Bezel Recessed chrome
Colour Green
Size 8mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot