APEM Q8R1CXXR12E 8mm LED Panel Indicator Red 12V DC Recessed Chrome Bezel
Image Representative of Range

APEM Q8R1CXXR12E 8mm LED Panel Indicator Red 12V DC Recessed Chrome Bezel

Extended range
Order Code:

63-0507

Brand: APEM MPN: Q8R1CXXR12E EAN-13: 2050002859463
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

An 8mm 12V DC red panel mounting LED indicator with a recessed chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Bezel Recessed chrome
Colour Red
Current 20mA
Intensity 40mcd
Size 8mm
View Angle 100°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot