Apem QS103XXB24 10mm LED Panel Indicator Blue 24V DC Wire Terminals

Apem QS103XXB24 10mm LED Panel Indicator Blue 24V DC Wire Terminals

Order Code:

63-0674

Brand: APEM MPN: QS103XXB24

Discontinued


A 10mm 24V DC snap-in panel mount blue LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
  • Manufacturer's part QS103XXB24
Bezel N/A
Colour Blue
Current 20mA
Intensity 800mcd
Size 10mm
View Angle 30°
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot