APEM QS123XXW24 12mm LED Panel Indicator White 24V DC Wire Terminals
Image Representative of Range

APEM QS123XXW24 12mm LED Panel Indicator White 24V DC Wire Terminals

Standard range
Order Code:

63-0700

Brand: APEM MPN: QS123XXW24 EAN-13: 2050002861749
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A 12mm 24V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Bezel N/A
Colour White
Current 20mA
Intensity 1200mcd
Size 12mm
View Angle 30°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot