APEM QS83XXO12 8mm LED Panel Indicator Orange 12V DC Wire Terminals

Image Representative of Range

APEM QS83XXO12 8mm LED Panel Indicator Orange 12V DC Wire Terminals

Standard range
Order Code:

63-0637

Brand: APEM MPN: QS83XXO12 EAN-13: 2050002861183
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 in Stock, despatched in 4 days

An 8mm 12V DC snap-in panel mount orange LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Bezel N/A
Colour Orange
Current 20mA
Intensity 30mcd
Size 8mm
View Angle 30°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot