Description Image Product Buy Pricing (Ex VAT) Nominal Current Nominal current - rounded value Number of Ways Total no. of pins Connector Body Material Termination Cable Diameter Cable Ø up to Colour Max. temperature Min. temperature Nominal Voltage Seal Type
Lumberg 0250 02 DIN Connector Plug Straight 2 Pins 1pc
Lumberg 0250 02 DIN Connector Plug Straight 2 Pins 1pc
Standard range
Order code: 04-9128
MPN: 0250 02

291 in stock, despatched in 4 working days
1+ £7.05
5A 5A 2 2 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight
Lumberg 0250 03 Lutronic Connector Plug Straight 3 Pins 1pc
Lumberg 0250 03 Lutronic Connector Plug Straight 3 Pins 1pc
Standard range
Order code: 04-9129
MPN: 0250 03

72 in stock, despatched in 4 working days
1+ £7.36
5A 5A 3 3 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight
Lumberg 0250 04 Plug DIN Connector Plug Straight 4 Pins 1pc
Lumberg 0250 04 Plug DIN Connector Plug Straight 4 Pins 1pc
Standard range
Order code: 04-9130
MPN: 0250 04

30 in stock, despatched in 4 working days
1+ £8.33
10+ £7.66
20+ £6.93
5A 5A 4 4 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight
Lumberg 0250 05 DIN Connector Plug Straight 5 Pins 1pc
Lumberg 0250 05 DIN Connector Plug Straight 5 Pins 1pc
Standard range
Order code: 04-9131
MPN: 0250 05

123 in stock, despatched in 4 working days
1+ £10.47
5A 5A 5 5 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight
Lumberg 0250 06 DIN Connector Plug Straight 6 Pins 1pc
Lumberg 0250 06 DIN Connector Plug Straight 6 Pins 1pc
Standard range
Order code: 04-9132
MPN: 0250 06

91 in stock, despatched in 4 working days
1+ £10.21
10+ £9.43
20+ £8.52
5A 5A 6 6 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight
Lumberg 0250 07 DIN Connector Plug Straight 7 Pins 1pc
Lumberg 0250 07 DIN Connector Plug Straight 7 Pins 1pc
Standard range
Order code: 04-9133
MPN: 0250 07

22 in stock, despatched in 4 working days
1+ £7.82
3A 3A 7 7 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight
Lumberg 0250 08 Plug Straight DIN Connector 8 Pins 1pc
Lumberg 0250 08 Plug Straight DIN Connector 8 Pins 1pc
Standard range
Order code: 04-9134
MPN: 0250 08

12 in stock, despatched in 4 working days
1+ £10.15
3A 3A 8 8 PBT Soldering 3 - 6 mm 3mm Black 80°C -40°C 125V Quick Lock Plug, straight