Molex 1050171001-2000 Micro USB Socket Right-angled 2000 Pcs |
05-2791
|
|
2 in stock, despatched in 4 working days
|
1+ £818.76
Price per unit Ex VAT
|
SMT |
|
Copper alloy gold plated |
105017-1001 |
Micro USB B type |
105017 |
Thermoplastic |
|
Molex MOL Micro Solutions |
Right-angled |
Process temperature max. 255°C |
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 1051330001 Micro USB Micro-USB B Receptacle Vertical Smt 1Pc |
05-2793
|
|
500 in stock, despatched in 4 working days
|
5+ £0.986
| 5+ |
£0.986 |
| 10+ |
£0.973 |
| 25+ |
£0.965 |
| 50+ |
£0.958 |
| 100+ |
£0.950 |
Price per unit Ex VAT
|
SMT |
|
Copper alloy |
|
|
|
Thermoplastic |
|
MOL Micro Solutions |
Vertical |
Process temperature max. 260°C |
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 1051330001-500 Micro USB Socket Vertical 500 Pcs |
05-2794
|
|
2 in stock, despatched in 4 working days
|
1+ £328.13
Price per unit Ex VAT
|
SMT |
|
Copper alloy |
105133-0001 |
Micro USB |
105133 |
Thermoplastic |
|
Molex MOL Micro Solutions |
Vertical |
Process temperature max. 260°C |
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 1051330031-300 Micro USB Socket Vertical 300pcs |
05-2798
|
|
1 in stock, despatched in 4 working days
|
1+ £253.13
Price per unit Ex VAT
|
SMT |
|
Copper alloy |
105133-0031 |
Micro USB |
105133 |
LCP |
|
Molex MOL Micro Solutions |
Vertical |
|
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 1051640001-1300 Micro USB Socket Right-angled 1300 Pcs |
05-2800
|
|
2 in stock, despatched in 4 working days
|
1+ £670.32
Price per unit Ex VAT
|
SMT |
|
Copper alloy gold plated |
105164-0001 |
Micro USB Rev. T/H |
105164 |
Thermoplastic |
|
Molex MOL Micro Solutions |
Right-angled |
Process temperature max. 260°C |
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 2049261103-700 Micro USB Socket Right-angled 700 Pcs |
05-3196
|
|
1 in stock, despatched in 4 working days
|
1+ £1826.57
Price per unit Ex VAT
|
SMT |
USB 2.0 |
Copper alloy gold plated |
204926-1103 |
waterproof MicroUSB |
204926 |
LCP |
IP67 |
Molex MOL Micro Solutions |
Right-angled |
|
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 474910001-1700 Micro USB Socket Mid-mount 1700 Pcs |
05-3775
|
|
2 in stock, despatched in 4 working days
|
1+ £929.70
Price per unit Ex VAT
|
SMT |
USB 2.0 |
Copper alloy gold plated |
47491-0001 |
Micro USB rec |
47491 |
Thermoplastic |
|
Molex MOL Micro Solutions |
Mid mount |
Process temperature max. 245°C |
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |
Molex 476420001-1500 Micro USB Socket Right-angled Pack Of 1500 |
05-3782
|
|
2 in stock, despatched in 4 working days
|
1+ £625.79
Price per unit Ex VAT
|
Soldering |
|
Copper alloy gold plated |
47642-0001 |
Mcro USB B Rec.MD |
47642 |
Thermoplastic |
|
Molex MOL Micro Solutions |
Right-angled |
Process temperature max. 255°C |
Micro B |
5 |
Socket |
Black |
+85°C |
-30°C |
1.8 A, 1A |
30V AC |
Tape on Full reel |