Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Rows Colour AWG max. Case Material Board contact surface Engineering Part No Coating thickness (PCB side) Connector system Connector coating thickness Connector Type CS Engineering Series Name Connector contact surface Engineering Series No Contact Material Max. temperature Min. temperature Misc Attribute Packaging Type
Molex 151330200 Pico-clasp Socket Housing Cable 2-pin 1mm Spacing
Molex 151330200 Pico-clasp Socket Housing Cable 2-pin 1mm Spacing
Standard range
Order code: 05-2959
MPN: 151330200

144 in stock, despatched in 4 working days
2+ £2.10
2 1 White 28 Nylon (NL) Tin 1µm wire-to-board 1µm Socket 1mm PicoClasp OTS Discre Tin 15133 Phosphor bronze Molex MOL Power & Signal Sol. Bag
Molex 151330603 Pico-clasp Socket Housing 6 Pins 1mm Spacing 300mm White
Molex 151330603 Pico-clasp Socket Housing 6 Pins 1mm Spacing 300mm White
Standard range
Order code: 05-2960
MPN: 151330603

13 in stock, despatched in 4 working days
1+ £6.15
10+ £5.38
25+ £5.16
50+ £4.95
6 1 White 28 Nylon (NL) Tin 1µm wire-to-board 1µm Socket 1mm PicoClasp OTS Discre Tin 15133 Phosphor bronze Molex MOL Power & Signal Sol. Bag
Molex 5011892010 Pico-clasp Receptacle 20 Pins 1mm Pitch White
Molex 5011892010 Pico-clasp Receptacle 20 Pins 1mm Pitch White
Standard range
Order code: 05-3800
MPN: 5011892010

507 in stock, despatched in 4 working days
10+ £0.411
200+ £0.397
750+ £0.382
3000+ £0.328
20 2 White Nylon (NL) 501189-2010 wire-to-board Socket 1mm Dual Rcpt Hsg 501189 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 5013300200 Pico-clasp Socket 2-pin 1mm Pitch White 1Pc Bag
Molex 5013300200 Pico-clasp Socket 2-pin 1mm Pitch White 1Pc Bag
Standard range
Order code: 05-3801
MPN: 5013300200

1,416 in stock, despatched in 4 working days
20+ £0.236
250+ £0.194
1000+ £0.172
2 1 White Nylon (NL) 501330-0200 wire-to-board Socket 1mm SGL Rcpt Hsg Inner 501330 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 5013300400 Pico-clasp Receptacle Crimp Housing 4 Pin 1mm White
Molex 5013300400 Pico-clasp Receptacle Crimp Housing 4 Pin 1mm White
Standard range
Order code: 05-3802
MPN: 5013300400

13,569 in stock, despatched in 4 working days
25+ £0.120
4 1 White Nylon (NL) 501330-0400 wire-to-board Socket 1mm SGL Rcpt Hsg Inner 501330 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 5013300600 Pico-clasp Socket Housing 1.00mm 6 Circuits White
Molex 5013300600 Pico-clasp Socket Housing 1.00mm 6 Circuits White
Standard range
Order code: 05-3803
MPN: 5013300600

10 in stock, despatched in 4 working days
20+ £0.241
200+ £0.196
750+ £0.194
501330-0600 SGL Rcpt Hsg Inner 501330
Molex 5019390500 Pico-clasp 5-pin Receptacle 1.00mm Pitch White
Molex 5019390500 Pico-clasp 5-pin Receptacle 1.00mm Pitch White
Standard range
Order code: 05-3832
MPN: 5019390500

60 in stock, despatched in 4 working days
20+ £0.305
100+ £0.264
500+ £0.254
5 1 1.00mm SGL Rcpt Hsg Outer 501939 Bulk