Description Image Product Buy Pricing (Ex VAT) Number of Ways Engineering Part No Type Number of Rows Colour Case Material Connector Type CS Engineering Series Name Engineering Series No Max. temperature Min. temperature Misc Attribute Packaging Type
Molex 511100850 Milli-grid Socket Housing 8 Pins 2mm Pitch
Molex 511100850 Milli-grid Socket Housing 8 Pins 2mm Pitch
Standard range
Order code: 05-3971
MPN: 511100850

192 in stock, despatched in 4 working days
20+ £0.383
250+ £0.301
1000+ £0.266
5000+ £0.256
10000+ £0.246
8 51110-0850 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 511100860 Milli-grid Receptacle Housing 2mm Pitch 8 Pins
Molex 511100860 Milli-grid Receptacle Housing 2mm Pitch 8 Pins
Standard range
Order code: 05-3972
MPN: 511100860

385 in stock, despatched in 4 working days
20+ £0.385
250+ £0.335
1000+ £0.274
5000+ £0.264
10000+ £0.254
8 51110-0860 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 511101050 Milli-grid Socket Housing 10 Pins 2mm Pitch Lead-free
Molex 511101050 Milli-grid Socket Housing 10 Pins 2mm Pitch Lead-free
Standard range
Order code: 05-3973
MPN: 511101050

627 in stock, despatched in 4 working days
20+ £0.271
250+ £0.230
1000+ £0.203
5000+ £0.189
10 51110-1050 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 511101060 Milli-grid Receptacle Housing 10 P 2mm Pitch Lead-free
Molex 511101060 Milli-grid Receptacle Housing 10 P 2mm Pitch Lead-free
Standard range
Order code: 05-3974
MPN: 511101060

3,528 in stock, despatched in 4 working days
20+ £0.391
250+ £0.308
1000+ £0.243
5000+ £0.232
10000+ £0.224
10 51110-1060 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 511101250 Milli-grid Housing 12 Pins 2mm Pitch Lead-free
Molex 511101250 Milli-grid Housing 12 Pins 2mm Pitch Lead-free
Standard range
Order code: 05-3975
MPN: 511101250

38 in stock, despatched in 4 working days
10+ £0.529
50+ £0.506
100+ £0.493
250+ £0.482
1000+ £0.469
12 51110-1250 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 511101651 Milli-grid Socket Housing 16 Pins 2mm Pitch Polarised
Molex 511101651 Milli-grid Socket Housing 16 Pins 2mm Pitch Polarised
Standard range
Order code: 05-3977
MPN: 511101651

100 in stock, despatched in 4 working days
20+ £0.317
16 51110-1651 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag
Molex 511103251 Milli-grid Socket Housing 32 Pins 2mm Polarised Locked
Molex 511103251 Milli-grid Socket Housing 32 Pins 2mm Polarised Locked
Standard range
Order code: 05-3978
MPN: 511103251

60 in stock, despatched in 4 working days
5+ £0.810
32 51110-3251 Socket housing cable 2 Black Polyester Socket 2mm 2MM CRIMP HSG 51110 +105°C -40°C Molex MOL Power & Signal Sol. Bag